887-032-542-603

Heilind Number:EDA887-032-542-603
Manufacturer:EDAC
Manufacturer Number:887-032-542-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-542-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-542-603

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, designed for superior performance in demanding environments. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity, while its single-row design with 32 positions offers seamless integration. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for critical applications in various industries. Upgrade to this essential component and experience enhanced connectivity on your PCBs.