887-032-542-607

Heilind Number:EDA887-032-542-607
Manufacturer:EDAC
Manufacturer Number:887-032-542-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-542-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-542-607

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. With an amperage rating of 3 A, this connector ensures reliable power transmission in high-temperature environments. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety. Featuring a single row design with 32 positions and a pitch of .156 inches, it offers seamless integration on your board. The Copper Alloy contacts ensure excellent conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component for your electronic assemblies. Upgrade your connectivity solutions with this essential product.