887-032-542-608

Heilind Number:EDA887-032-542-608
Manufacturer:EDAC
Manufacturer Number:887-032-542-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-542-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-542-608

Detailed Description

Discover high-performance connectivity with our High Temp Card Edge Connector in sleek black. Designed for durability and efficiency, this connector features a 1-row configuration with 32 positions, ideal for seamless board-to-board PCB connections. With a current rating of 3 A and UL 94V-0 Polyphenylene Sulfide housing material, it ensures reliable performance even in harsh conditions. Crafted with precision, the contact material is Copper Alloy, guaranteeing excellent conductivity. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation offers versatile placement options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for high-temperature applications in various industries. Experience superior quality and connectivity with this essential component.