887-032-542-802

Heilind Number:EDA887-032-542-802
Manufacturer:EDAC
Manufacturer Number:887-032-542-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-542-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-542-802

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding environments. This black connector features a UL 94V-0 Polyphenylene Sulfide housing, ensuring high heat resistance and safety. With a 3A amperage rating, it provides efficient power transmission. The two rows of Copper Alloy contacts, spaced at .156 inches and .2 inches respectively, offer stable and secure connections. Boasting 32 positions, this connector facilitates seamless board-to-board PCB connections. Its straight mount orientation allows for easy installation. Operating in a wide temperature range from -40 to 105°C, it is suitable for various applications. Trust in the quality and performance of our Card Edge Connector for your connectivity needs.