887-032-542-807

Heilind Number:EDA887-032-542-807
Manufacturer:EDAC
Manufacturer Number:887-032-542-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-542-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-542-807

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek Black. Engineered for optimal performance, this connector features a 2-row design with 32 positions, perfect for high-density applications. With a contact material of durable Copper Alloy and a housing crafted from UL 94V-0 Polyphenylene Sulfide, it ensures reliable conductivity and long-term durability. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of industrial and commercial settings. Elevate your electronic projects with this essential component.