887-032-542-808

Heilind Number:EDA887-032-542-808
Manufacturer:EDAC
Manufacturer Number:887-032-542-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-542-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-542-808

Detailed Description

Upgrade your high-temperature applications with our cutting-edge Card Edge Connector. Designed for reliable performance in extreme environments, this connector features a black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts providing a total of 32 positions, it offers seamless connectivity for your PCB setups. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation enhances versatility. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding industrial and commercial projects. Trust in its 3A amperage rating and top-notch construction to meet your connectivity needs with precision and efficiency. Upgrade now and experience seamless performance like never before.