887-032-544-201

Heilind Number:EDA887-032-544-201
Manufacturer:EDAC
Manufacturer Number:887-032-544-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-544-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-544-201

Detailed Description

Introducing our High Temp Card Edge Connector, an essential component for robust and reliable PCB connections. Designed for efficiency and durability, this connector features a versatile pitch of .156 inches and accommodates 32 positions across two rows. Crafted from high-quality UL 94V-0 Polyphenylene Sulfide, it offers exceptional heat resistance, ensuring optimal performance even in challenging environments. The contact material, made from Copper Alloy, guarantees seamless conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, from industrial machinery to telecommunications equipment. Trust in its superior quality and performance for all your board-to-board PCB connection needs.