887-032-544-212

Heilind Number:EDA887-032-544-212
Manufacturer:EDAC
Manufacturer Number:887-032-544-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-544-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-544-212

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in challenging environments. With two rows of copper alloy contacts, it offers a secure and reliable connection for your electronic components. Featuring a pitch of .156 inches and a row spacing of .2 inches, it enables seamless integration into your PCB layout. With 32 positions available, you have ample room for versatile connectivity options. The straight mount orientation simplifies installation, while its impressive operating temperature range of -40 to 105°C guarantees stable performance even in extreme conditions. Trust in this connector for efficient and dependable board-to-board connections in your electronic projects.