887-032-544-604

Heilind Number:EDA887-032-544-604
Manufacturer:EDAC
Manufacturer Number:887-032-544-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-544-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-544-604

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed with precision and durability in mind, this connector features a single row layout with 32 positions, ensuring seamless integration for your board-to-board applications. Crafted from robust UL 94V-0 Polyphenylene Sulfide housing and high-performance Copper Alloy contacts, it guarantees reliable power transmission at an amperage of 3A. The .156-inch pitch and .2-inch row spacing offer easy installation, while the straight mount orientation allows for versatile placement on your circuit board. With an operating temperature range of -40 to 105°C, this connector is engineered to withstand even the harshest environmental conditions, making it an essential component for your electronic projects. Elevate your connectivity game with this Black Card Edge Connector, a top-of-the-line solution for your PCB assembly needs.