887-032-544-607

Heilind Number:EDA887-032-544-607
Manufacturer:EDAC
Manufacturer Number:887-032-544-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-544-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-544-607

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this black connector features a UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and reliability. With a single row layout and a pitch of .156 inches, it offers seamless integration into your PCB setup. The copper alloy contact material guarantees efficient power transmission, with an amperage rating of 3A. Boasting 32 positions and a straight mount orientation, it provides ample connectivity options while maintaining a sleek profile. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a perfect choice for industrial applications that require high temperature tolerance. Upgrade your PCB connections today with this essential component.