887-032-544-807

Heilind Number:EDA887-032-544-807
Manufacturer:EDAC
Manufacturer Number:887-032-544-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-544-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-544-807

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliability, this connector boasts a maximum amperage of 3 A, making it ideal for demanding applications. With a sturdy UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, it ensures robust performance and longevity. Featuring two rows and 32 positions, it offers ample connectivity options for your PCBs. The .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures functionality in diverse conditions. Perfect for Board to Board PCB connections, this connector is a vital component for your electronic projects.