887-032-544-808

Heilind Number:EDA887-032-544-808
Manufacturer:EDAC
Manufacturer Number:887-032-544-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-544-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-544-808

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for top performance in demanding environments, this sleek black connector boasts a 3A amperage and features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of precision-engineered copper alloy contacts, it offers seamless data transfer with a pitch of .156 inches and row spacing of .2 inches. Perfect for 32 positions, its straight mount orientation ensures easy installation on your PCB. Operating flawlessly even in extreme temperatures ranging from -40 to 105 °C, it guarantees reliable connectivity in any application. Upgrade your setup with this essential component, available in our extensive range of PCB connectors.