887-032-544-812

Heilind Number:EDA887-032-544-812
Manufacturer:EDAC
Manufacturer Number:887-032-544-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-544-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-544-812

Detailed Description

Enhance your high-temperature PCB connectivity with this robust Card Edge Connector in sleek black. Designed for optimal performance, it features a 2-row layout with 32 positions, ensuring seamless connections in your electronic projects. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. The contact material of Copper Alloy offers reliable conductivity, while the housing crafted from UL 94V-0 Polyphenylene Sulfide ensures durability in harsh environments. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial applications. Its straight mount orientation simplifies installation, making it an essential component in your connector arsenal. Elevate your PCB connectivity with this high-performance Card Edge Connector.