887-032-555-201

Heilind Number:EDA887-032-555-201
Manufacturer:EDAC
Manufacturer Number:887-032-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-555-201

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring secure power transmission. With a pitch of .156 inches and two rows of 32 positions, it offers ample connectivity for your PCB needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications. The sleek black design adds a professional touch, while its straight mount orientation facilitates easy installation. Trust in this connector for efficient and long-lasting board to board connections.