887-032-555-202

Heilind Number:EDA887-032-555-202
Manufacturer:EDAC
Manufacturer Number:887-032-555-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-555-202

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for durability and performance, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in harsh conditions. With two rows of Copper Alloy contacts and a pitch of .156 inches, it offers seamless integration onto PCBs. The straight mount orientation and 32 positions make it ideal for board-to-board connections, while its wide operating temperature range of -40 to 105°C guarantees versatility. Trust in this connector for efficient and secure data transmission in various industrial applications.