887-032-555-204

Heilind Number:EDA887-032-555-204
Manufacturer:EDAC
Manufacturer Number:887-032-555-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-555-204

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and is constructed with UL 94V-0 Polyphenylene Sulfide housing, ensuring both durability and safety. With two rows of Copper Alloy contacts, offering a total of 32 positions at a .156-inch pitch, it guarantees reliable signal transmission. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a vital component for your PCB setup, delivering efficient board-to-board connectivity with a maximum amperage of 3A. Trust in its quality for seamless integration into your electronic systems.