887-032-555-207

Heilind Number:EDA887-032-555-207
Manufacturer:EDAC
Manufacturer Number:887-032-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-555-207

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in high-temperature environments. With two rows of copper alloy contacts providing 32 positions, it offers ample connectivity for your PCB applications. The .156-inch pitch and .2-inch row spacing make for easy and efficient installation. Operating flawlessly in a wide range of temperatures from -40 to 105°C, it's perfect for demanding industrial settings. Trust in our connector to deliver seamless board-to-board connections, meeting your high standards for quality and reliability.