887-032-555-802

Heilind Number:EDA887-032-555-802
Manufacturer:EDAC
Manufacturer Number:887-032-555-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-555-802

Detailed Description

Introducing a durable and reliable High Temp Card Edge Connector, perfect for your PCB connection needs. Designed for high temperature environments, this connector features a black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safety and performance. With two rows and 32 positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the .156 inch pitch and .2 inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation provides versatility in installation. Upgrade your connectivity solutions with this essential component.