887-032-555-804

Heilind Number:EDA887-032-555-804
Manufacturer:EDAC
Manufacturer Number:887-032-555-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-555-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-555-804

Detailed Description

Introducing our high temperature Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish and constructed from UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures both durability and safety. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a total of 32 positions, it offers secure connectivity for your PCB applications. The straight mount orientation and .2 inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Perfect for use in a variety of industries, it's a dependable choice for board-to-board PCB connections. Elevate your design with our top-of-the-line Card Edge Connector.