887-032-555-808

Heilind Number:EDA887-032-555-808
Manufacturer:EDAC
Manufacturer Number:887-032-555-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-555-808

Detailed Description

Enhance your high-temperature PCB connections with this cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, it boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for superior heat resistance. With two rows of precision-engineered Copper Alloy contacts and a pitch of .156 inches, it ensures secure and efficient power transmission. The straight mount orientation and 32 positions offer seamless integration, while its operating temperature range of -40 to 105°C guarantees reliability in extreme conditions. Elevate your connectivity solutions with this essential component for your next project.