887-032-555-812

Heilind Number:EDA887-032-555-812
Manufacturer:EDAC
Manufacturer Number:887-032-555-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-555-812

Detailed Description

Enhance connectivity in high-temperature environments with this robust Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable power transmission at an amperage of 3 A. The straight mount orientation and 32 positions cater to varied connectivity needs, while the wide operating temperature range of -40 to 105°C guarantees seamless functionality in extreme conditions. Ideal for use in PCB applications, this connector is a vital component for ensuring efficient board-to-board connectivity.