887-032-556-201

Heilind Number:EDA887-032-556-201
Manufacturer:EDAC
Manufacturer Number:887-032-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-556-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts. With a 3A amperage rating and operating temperature range of -40 to 105°C, it ensures seamless functionality even in extreme conditions. The connector offers 32 positions in a dual-row configuration with a .156-inch pitch and .2-inch row spacing, making it ideal for high-density applications. Its straight mount orientation facilitates easy installation, while its black color adds a sleek touch to your setup. Elevate your board-to-board connections with this high-quality component, a must-have in any professional or DIY electronics project.