887-032-556-203

Heilind Number:EDA887-032-556-203
Manufacturer:EDAC
Manufacturer Number:887-032-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-556-203

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for durability, it features a housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable performance at temperatures ranging from -40 to 105°C. With a 2-row configuration and 32 positions, this connector offers ample connectivity options for your PCB setups. The .156-inch pitch and .2-inch row spacing facilitate seamless integration, while the straight mount orientation simplifies installation. Perfect for demanding applications, it boasts a 3A amperage rating and is a crucial component in our extensive lineup of connectors for efficient board-to-board connectivity. Trust in its robust construction for secure and long-lasting connections in your electronic systems.