887-032-556-212

Heilind Number:EDA887-032-556-212
Manufacturer:EDAC
Manufacturer Number:887-032-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-556-212

Detailed Description

Upgrade your high-temperature applications with this cutting-edge Card Edge Connector. Designed for optimal performance in extreme environments, it boasts a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable connectivity. With two rows and 32 positions, it provides ample connectivity options for your PCB setups. The black housing adds a sleek touch, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Trust in its straight mount orientation for easy installation and efficient board-to-board connections. Elevate your connectivity game with this high-performing Card Edge Connector.