887-032-556-802

Heilind Number:EDA887-032-556-802
Manufacturer:EDAC
Manufacturer Number:887-032-556-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-556-802

Detailed Description

Upgrade your high-temperature card edge connections with our cutting-edge Connector. Designed for optimal performance in demanding environments, this black connector boasts a robust UL 94V-0 Polyphenylene Sulfide housing material, ensuring durability and reliability. With two rows and a total of 32 positions, it facilitates seamless board-to-board PCB connections. The copper alloy contact material and a pitch of .156 inches guarantee secure and efficient data transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for industrial applications. Choose this essential component for your PCB assembly needs and experience superior connectivity like never before.