887-032-556-803

Heilind Number:EDA887-032-556-803
Manufacturer:EDAC
Manufacturer Number:887-032-556-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-556-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-556-803

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for durability and efficiency, this connector boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in the most demanding environments. With a double-row configuration and 32 positions, it offers ample space for seamless board-to-board connections. The copper alloy contacts and .156-inch pitch guarantee optimal conductivity, while the straight mount orientation simplifies installation. Operable in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic project requiring robust and dependable performance.