887-032-556-812

Heilind Number:EDA887-032-556-812
Manufacturer:EDAC
Manufacturer Number:887-032-556-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-556-812

Detailed Description

Enhance thermal performance in your electronic setups with our High Temp Card Edge Connector. Designed for reliability in extreme conditions, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing that can withstand temperatures ranging from -40 to 105 °C. With a current rating of 3 A and copper alloy contacts, it ensures efficient power transmission. Its black color adds a sleek touch, while the two rows of 32 positions each provide ample connectivity options. The .156-inch pitch and .2-inch row spacing make for easy installation on PCBs. Whether for industrial or commercial use, this straight-mount connector guarantees secure and high-speed board-to-board connections. Upgrade your systems with this essential component for optimal performance and longevity.