887-032-558-101

Heilind Number:EDA887-032-558-101
Manufacturer:EDAC
Manufacturer Number:887-032-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-558-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and 32 positions, it offers ample connectivity for your circuit board needs. The contact material, Copper Alloy, guarantees reliable conductivity and longevity. Its compact .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Engineered for versatility, it boasts a right-angle mount orientation, perfect for space-saving installations. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Upgrade your PCB setup with this essential component, now available in our extensive collection of connectors.