887-032-558-103

Heilind Number:EDA887-032-558-103
Manufacturer:EDAC
Manufacturer Number:887-032-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-558-103

Detailed Description

Upgrade your high-temperature connectivity with our top-of-the-line Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 32 positions, it offers seamless integration for your PCB setups. The contact material, crafted from Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing guarantee precise alignment. Engineered for versatility, it boasts a right-angle mount orientation and a wide operating temperature range of -40 to 105°C. Trust in this connector for a secure and efficient board-to-board connection solution.