887-032-558-104

Heilind Number:EDA887-032-558-104
Manufacturer:EDAC
Manufacturer Number:887-032-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-558-104

Detailed Description

Upgrade your electronic connections with our high-temp card edge connector. Designed for optimal performance, this connector features a sleek black finish and is crafted from durable UL 94V-0 Polyphenylene Sulfide housing material. With a single row layout, it boasts 32 positions for seamless connectivity. The copper alloy contact material ensures reliable power transmission, while the .156-inch pitch and .2-inch row spacing offer easy installation. Perfect for board-to-board PCB connections, this connector is a must-have for any electronic setup. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile and suitable for various applications. Upgrade your connectivity solutions with this high-quality card edge connector.