887-032-558-107

Heilind Number:EDA887-032-558-107
Manufacturer:EDAC
Manufacturer Number:887-032-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-558-107

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Made with a durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts, this connector ensures reliable power delivery with a maximum amperage of 3 A. Featuring a single row design with 32 positions and a .156-inch pitch, it guarantees seamless connectivity on your PCB. The right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this black connector for efficient and secure board-to-board connections in your electronic projects.