887-032-558-201

Heilind Number:EDA887-032-558-201
Manufacturer:EDAC
Manufacturer Number:887-032-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-558-201

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts for reliable power transfer. With two rows and 32 positions, it offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Its right-angle mount orientation allows for easy installation on PCBs, making it ideal for board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for various electronic applications. Upgrade your connectivity with this high-quality component.