887-032-558-202

Heilind Number:EDA887-032-558-202
Manufacturer:EDAC
Manufacturer Number:887-032-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-558-202

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimum performance, this connector features a pitch of .156 inches and two rows of 32 positions for seamless board-to-board integration. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, it ensures reliable power transmission at a maximum amperage of 3A. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C makes it suitable for various industrial environments. Elevate your PCB connectivity with this high-quality component.