887-032-558-203

Heilind Number:EDA887-032-558-203
Manufacturer:EDAC
Manufacturer Number:887-032-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-558-203

Detailed Description

Enhance the connectivity of your electronic devices with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this black connector features a UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. With a dual-row configuration and 32 positions, it offers ample room for seamless board-to-board connections. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for space-constrained applications, this connector boasts a right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for a wide range of projects. Upgrade your PCB setup with this essential component.