887-032-558-204

Heilind Number:EDA887-032-558-204
Manufacturer:EDAC
Manufacturer Number:887-032-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-558-204

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, this connector ensures secure and efficient connections. With a dual-row layout and 32 positions, it offers ample connectivity options. The right-angle mount orientation allows for easy installation on PCBs, while the wide operating temperature range of -40 to 105 °C guarantees durability in extreme conditions. Perfect for high-temperature applications, this connector is a must-have for your electronic projects.