887-032-558-208

Heilind Number:EDA887-032-558-208
Manufacturer:EDAC
Manufacturer Number:887-032-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-558-208

Detailed Description

Ensure seamless connectivity with our High Temp Card Edge Connector, a crucial component for your PCB assembly needs. Designed for optimal performance under extreme conditions, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, guaranteeing reliable power transmission. With a maximum amperage of 3A and operating temperature range of -40 to 105°C, it is ideal for high-temperature applications. Boasting a right-angle mount orientation and two rows of 32 positions each, it offers versatility in board-to-board connections. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the sleek black color adds a touch of sophistication to your design. Trust in this connector for efficient and secure connectivity in your electronic projects.