887-032-558-602

Heilind Number:EDA887-032-558-602
Manufacturer:EDAC
Manufacturer Number:887-032-558-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-558-602

Detailed Description

Enhance your system's connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a 1-row configuration with 32 positions, ideal for seamless board-to-board PCB connections. Its durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures reliability even in high-temperature environments, with an operating range of -40 to 105 °C. The copper alloy contact material guarantees efficient power transmission, rated for up to 3A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and secure mounting. The right-angle mount orientation adds versatility to your setup, making it perfect for various applications in electronics and telecommunications. Upgrade your connectivity solutions with this high-performance card edge connector, a must-have in your inventory of PCB components.