887-032-558-603

Heilind Number:EDA887-032-558-603
Manufacturer:EDAC
Manufacturer Number:887-032-558-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-558-603

Detailed Description

Elevate your PCB connections with our cutting-edge High Temp Card Edge Connector in sleek black. Engineered for optimal performance, this connector boasts a 3 A amperage, ensuring reliable power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide housing material, it guarantees durability and safety in any environment. With a single row design and a pitch of .156 inches, it offers seamless integration onto your board. The 32 positions, each featuring Copper Alloy contact material, provide secure and efficient data transfer. Its right angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this connector for top-tier performance in your electronic setups.