887-032-558-604

Heilind Number:EDA887-032-558-604
Manufacturer:EDAC
Manufacturer Number:887-032-558-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-558-604

Detailed Description

Enhance your high-temperature applications with our top-of-the-line Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide housing material, ensuring durability and safety. With a single row featuring 32 positions, it offers seamless connectivity for your electronic devices. The copper alloy contact material guarantees efficient power transmission, with a low pitch of .156 inches and row spacing of .2 inches for precise alignment. Its right-angle mount orientation allows for easy installation, while its operating temperature range of -40 to 105°C ensures reliability in even the most extreme environments. Perfect for board-to-board PCB connections, this connector is a must-have for any electronic project.