887-032-558-608

Heilind Number:EDA887-032-558-608
Manufacturer:EDAC
Manufacturer Number:887-032-558-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-558-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-558-608

Detailed Description

Enhance your high-temperature connectivity with our premium Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts. With a single row layout and a total of 32 positions, it offers seamless board-to-board connectivity. The right-angle mount orientation allows for convenient installation, while the .156-inch pitch and .2-inch row spacing ensure optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect choice for industrial and commercial applications that require durability and stability. Elevate your PCB connections with this essential component.