887-032-558-802

Heilind Number:EDA887-032-558-802
Manufacturer:EDAC
Manufacturer Number:887-032-558-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-558-802

Detailed Description

Upgrade your electronic connections with our high-temp card edge connector. Designed for reliability in extreme environments, this connector features a durable black housing made from UL 94V-0 Polyphenylene Sulfide. With a 3A amperage rating and copper alloy contacts, it ensures efficient power transmission. Its two rows of 32 positions offer ample connectivity, while the right-angle mount orientation saves space on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any high-performance application. Trust in its quality for seamless board-to-board connections.