887-032-558-803

Heilind Number:EDA887-032-558-803
Manufacturer:EDAC
Manufacturer Number:887-032-558-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-558-803

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for high performance, this connector boasts a 3 A amperage and features UL 94V-0 Polyphenylene Sulfide housing material for enhanced durability. With two rows and 32 positions, it ensures seamless connectivity on your PCB. Crafted with copper alloy contacts, it guarantees reliable signal transmission. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation allows for flexible installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Elevate your connection game with this essential PCB component.