887-032-558-804

Heilind Number:EDA887-032-558-804
Manufacturer:EDAC
Manufacturer Number:887-032-558-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-558-804

Detailed Description

Upgrade your connectivity with our High Temp Card Edge Connector in sleek black. Designed for high performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power transmission even in demanding environments. With a double-row design and 32 positions, it offers ample connectivity for your PCB needs. The right angle mount orientation allows for convenient installation, while the wide operating temperature range of -40 to 105 °C ensures optimal functionality in various conditions. Perfect for industrial applications, this connector is a must-have for efficient board-to-board connections.