887-032-558-807

Heilind Number:EDA887-032-558-807
Manufacturer:EDAC
Manufacturer Number:887-032-558-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-558-807

Detailed Description

Enhance your circuit connections with our high-temp black card edge connector, designed for optimal performance in demanding environments. With a robust housing made from UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable operation even in extreme conditions. Featuring two rows of copper alloy contacts, each with a pitch of .156 inches and a spacing of .2 inches, it offers seamless connectivity for up to 32 positions. The right-angle mount orientation allows for efficient PCB-to-board connections, while the 3A amperage rating guarantees safe power transmission. Operating within a wide temperature range of -40 to 105°C, this connector is ideal for industrial applications where reliability is key. Upgrade your setup with this essential component for seamless and secure electronic connections.