887-032-559-101

Heilind Number:EDA887-032-559-101
Manufacturer:EDAC
Manufacturer Number:887-032-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-559-101

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a single row configuration and a total of 32 positions, it provides seamless connectivity for your electronic devices. The contact material, crafted from Copper Alloy, ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Its right-angle mount orientation simplifies installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any high-performance application. Explore our full range of PCB connectors to find the perfect solution for your connectivity needs.