887-032-559-102

Heilind Number:EDA887-032-559-102
Manufacturer:EDAC
Manufacturer Number:887-032-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-559-102

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and a single row configuration, perfect for streamlined installations. With a robust amperage rating of 3 A and UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable performance even in the most demanding environments. Crafted with precision, the contact material is made of durable Copper Alloy, while the pitch of .156 inches and row spacing of .2 inches offer optimal signal transmission. Featuring 32 positions and right-angle mount orientation, it allows for efficient board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any project requiring high-performance PCB connectivity. Discover the seamless fusion of innovation and reliability in our Card Edge Connector.