887-032-559-103

Heilind Number:EDA887-032-559-103
Manufacturer:EDAC
Manufacturer Number:887-032-559-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-559-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-559-103

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for precision and durability, this connector features a single row with 32 positions, ensuring seamless integration. Crafted from robust UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable performance in extreme environments. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transmission. Its right-angle mount orientation makes it ideal for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for your connectivity needs. Elevate your PCB design with this high-quality connector.