887-032-559-104

Heilind Number:EDA887-032-559-104
Manufacturer:EDAC
Manufacturer Number:887-032-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-559-104

Detailed Description

Elevate your PCB connections with this High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and a single row design, it seamlessly integrates into your setup. Engineered for efficiency, it boasts a 3 A amperage capacity and durable housing crafted from UL 94V-0 Polyphenylene Sulfide. The 32 copper alloy contact positions ensure reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Perfect for space-saving installations, its right-angle mount orientation provides flexibility in placement. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Explore more high-quality connectors in our extensive product range. Your connection, our commitment.