887-032-559-108

Heilind Number:EDA887-032-559-108
Manufacturer:EDAC
Manufacturer Number:887-032-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-559-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for superior performance in demanding environments, this connector boasts a 3 A amperage rating and features UL 94V-0 Polyphenylene Sulfide housing for enhanced durability. With a single row design and 32 positions, it offers seamless board-to-board connectivity. The copper alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing accommodate precise mounting. Perfect for tight spaces, the right-angle mount orientation maximizes flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Explore our wide range of connectors for all your PCB needs.