887-032-559-112

Heilind Number:EDA887-032-559-112
Manufacturer:EDAC
Manufacturer Number:887-032-559-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-559-112

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a single row layout and a pitch of .156 inches, it offers seamless integration onto your PCB. The 32 copper alloy contact positions ensure reliable power transmission, while the 3A amperage rating guarantees efficient operation. Whether you're working in extreme heat or cold, rest assured that this connector can withstand temperatures ranging from -40 to 105°C. Perfect for various applications, it belongs to our extensive lineup of high-quality PCB connectors. Upgrade your connectivity solutions with ease and precision.